Allen Bradley 1492-L3QS-G 1492 Series Green, 2.5mm², Spring Clamp Termination, ATEX, IECEx
- RS Stock No.:
- 220-4379
- Mfr. Part No.:
- 1492-L3QS-G
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£107.00
(exc. VAT)
£128.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £2.14 | £107.00 |
*price indicative
- RS Stock No.:
- 220-4379
- Mfr. Part No.:
- 1492-L3QS-G
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Green | |
| Series | 1492 | |
| American Wire Gauge | 26 → 12AWG | |
| Termination Method | Spring Clamp | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Voltage Rating | 800 V | |
| Current Rating | 27A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Green | ||
Series 1492 | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Spring Clamp | ||
Cable CSA 2.5mm² | ||
Fused No | ||
Voltage Rating 800 V | ||
Current Rating 27A | ||
Hazardous Area Certification ATEX, IECEx | ||
- COO (Country of Origin):
- DE
The Rockwell Automation Spring Clamp Terminal Block side by side two-Circuit Feed-Through Block has 26 AWG to 12 AWG wire range.
Two Circuit Feedthrough
Related links
- Allen Bradley 1492-L3T-G 1492 Series Green Spring Clamp Termination IECEx
- Allen Bradley 1492-L3Q-G 1492 Series Green Spring Clamp Termination IECEx
- Allen Bradley 1492-L3-G 1492 Series Green Spring Clamp Termination IECEx
- Allen Bradley 1492-L3QS 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-L3QS-BL 1492 Series Black Spring Clamp Termination IECEx
- Allen Bradley 1492-L3QS-RE 1492 Series Red Spring Clamp Termination IECEx
- Allen Bradley 1492-L4Q-G 1492 Series Green Spring Clamp Termination IECEx
- Allen Bradley 1492-L6-G 1492 Series Green Spring Clamp Termination IECEx
