Allen Bradley 1492-L3-B 1492 Series DIN Rail Terminal Block Blue, 2.5 mm², Spring Clamp, IECEx/ATEX

Subtotal (1 pack of 100 units)*

£98.00

(exc. VAT)

£118.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.98£98.00

*price indicative

RS Stock No.:
220-4362
Mfr. Part No.:
1492-L3-B
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Blue

Product Type

DIN Rail Terminal Block

Sub Type

Feed Through

Series

1492

Voltage

800 V

Minimum Wire Size AWG

30 AWG

Cable CSA

2.5 mm²

Fused

No

Maximum Wire Size AWG

12 AWG

Minimum Operating Temperature

-50°C

Terminal Block Current

27A

Termination Type

Spring Clamp

Hazardous Area Certification

IECEx/ATEX

Maximum Operating Temperature

120°C

Standards/Approvals

CSA, UL, ATEX, IEC

COO (Country of Origin):
CZ
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 30 AWG to 12 AWG wire range.

Standard Feedthrough

Related links