Allen Bradley 1492-L3-BR 1492 Series DIN Rail Terminal Block Brown, 2.5 mm², Spring Clamp, IECEx/ATEX
- RS Stock No.:
- 220-4364
- Mfr. Part No.:
- 1492-L3-BR
- Brand:
- Allen Bradley
Subtotal (1 pack of 100 units)*
£106.00
(exc. VAT)
£127.00
(inc. VAT)
FREE delivery for orders over £50.00
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £1.06 | £106.00 |
*price indicative
- RS Stock No.:
- 220-4364
- Mfr. Part No.:
- 1492-L3-BR
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | DIN Rail Terminal Block | |
| Colour | Brown | |
| Sub Type | Feed Through | |
| Series | 1492 | |
| Voltage | 800 V | |
| Minimum Wire Size AWG | 30 AWG | |
| Cable CSA | 2.5 mm² | |
| Maximum Wire Size AWG | 12 AWG | |
| Fused | No | |
| Terminal Block Current | 27A | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Spring Clamp | |
| Hazardous Area Certification | IECEx/ATEX | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | IEC, ATEX, UL, CSA | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type DIN Rail Terminal Block | ||
Colour Brown | ||
Sub Type Feed Through | ||
Series 1492 | ||
Voltage 800 V | ||
Minimum Wire Size AWG 30 AWG | ||
Cable CSA 2.5 mm² | ||
Maximum Wire Size AWG 12 AWG | ||
Fused No | ||
Terminal Block Current 27A | ||
Minimum Operating Temperature -50°C | ||
Termination Type Spring Clamp | ||
Hazardous Area Certification IECEx/ATEX | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals IEC, ATEX, UL, CSA | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 30 AWG to 12 AWG wire range.
Standard Feedthrough
Related links
- Allen Bradley 1492-L3Q-BR 1492 Series DIN Rail Terminal Block Brown Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L2-BR 1492 Series DIN Rail Terminal Block Brown Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L4Q-BR 1492 Series DIN Rail Terminal Block Brown Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L4-BR 1492 Series DIN Rail Terminal Block Brown Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L2T-BR 1492 Series DIN Rail Terminal Block Brown Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L10-BR 1492 Series DIN Rail Terminal Block Brown Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L3 1492 Series DIN Rail Terminal Block Grey Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L3-B 1492 Series DIN Rail Terminal Block Blue Spring Clamp, IECEx/ATEX
