Allen Bradley 1492-L3Q-BR 1492 Series Brown, 2.5mm², Spring Clamp Termination, ATEX, IECEx

Subtotal (1 pack of 100 units)*

£153.00

(exc. VAT)

£184.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£1.53£153.00

*price indicative

RS Stock No.:
220-4371
Mfr. Part No.:
1492-L3Q-BR
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Brown

Series

1492

American Wire Gauge

30 → 12AWG

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

27A

Voltage Rating

800 V

Hazardous Area Certification

ATEX, IECEx

COO (Country of Origin):
DE
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 30 AWG to 12 AWG wire range with 2 connection points on each side.

One Circuit Feedthrough

Related links