Allen Bradley 1492-L3-RE 1492 Series DIN Rail Terminal Block Red, 2.5 mm², Spring Clamp, IECEx/ATEX

Subtotal (1 pack of 100 units)*

£112.00

(exc. VAT)

£134.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£1.12£112.00

*price indicative

RS Stock No.:
220-4385
Mfr. Part No.:
1492-L3-RE
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

DIN Rail Terminal Block

Colour

Red

Sub Type

Feed Through

Voltage

800 V

Series

1492

Cable CSA

2.5 mm²

Minimum Wire Size AWG

30 AWG

Maximum Wire Size AWG

12 AWG

Fused

No

Termination Type

Spring Clamp

Minimum Operating Temperature

-50°C

Terminal Block Current

27A

Maximum Operating Temperature

120°C

Hazardous Area Certification

IECEx/ATEX

Standards/Approvals

UL, ATEX, CSA, IEC

COO (Country of Origin):
CZ
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 30 AWG to 12 AWG wire range.

Standard Feedthrough

Related links