Allen Bradley 1492-L3-OR 1492 Series Orange, 2.5mm², Spring Clamp Termination, ATEX, IECEx

Subtotal (1 pack of 100 units)*

£111.00

(exc. VAT)

£133.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£1.11£111.00

*price indicative

RS Stock No.:
220-4366
Mfr. Part No.:
1492-L3-OR
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Orange

American Wire Gauge

30 → 12AWG

Series

1492

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

800 V

Current Rating

27A

Hazardous Area Certification

ATEX, IECEx

COO (Country of Origin):
CZ
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 30 AWG to 12 AWG wire range.

Standard Feedthrough

Related links