Allen Bradley 1492-L3 1492 Series DIN Rail Terminal Block Grey, 2.5 mm², Spring Clamp, IECEx/ATEX
- RS Stock No.:
- 220-4353
- Mfr. Part No.:
- 1492-L3
- Brand:
- Allen Bradley
Subtotal (1 pack of 100 units)*
£88.00
(exc. VAT)
£106.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3,300 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.88 | £88.00 |
*price indicative
- RS Stock No.:
- 220-4353
- Mfr. Part No.:
- 1492-L3
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | DIN Rail Terminal Block | |
| Colour | Grey | |
| Sub Type | Feed Through | |
| Voltage | 800 V | |
| Series | 1492 | |
| Minimum Wire Size AWG | 30 AWG | |
| Cable CSA | 2.5 mm² | |
| Maximum Wire Size AWG | 12 AWG | |
| Fused | No | |
| Terminal Block Current | 27A | |
| Termination Type | Spring Clamp | |
| Minimum Operating Temperature | -50°C | |
| Hazardous Area Certification | IECEx/ATEX | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | CSA, UL, IEC, ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type DIN Rail Terminal Block | ||
Colour Grey | ||
Sub Type Feed Through | ||
Voltage 800 V | ||
Series 1492 | ||
Minimum Wire Size AWG 30 AWG | ||
Cable CSA 2.5 mm² | ||
Maximum Wire Size AWG 12 AWG | ||
Fused No | ||
Terminal Block Current 27A | ||
Termination Type Spring Clamp | ||
Minimum Operating Temperature -50°C | ||
Hazardous Area Certification IECEx/ATEX | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals CSA, UL, IEC, ATEX | ||
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 30 AWG to 12 AWG wire range.
Standard Feedthrough
Related links
- Allen Bradley 1492-L3-B 1492 Series DIN Rail Terminal Block Blue Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L3-G 1492 Series DIN Rail Terminal Block Green Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L3-BR 1492 Series DIN Rail Terminal Block Brown Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L3-Y 1492 Series DIN Rail Terminal Block Yellow Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L3-BL 1492 Series DIN Rail Terminal Block Black Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L3QS 1492 Series DIN Rail Terminal Block Grey Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-LC3 1492 Series DIN Rail Terminal Block Grey Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L3T 1492 Series DIN Rail Terminal Block Grey Spring Clamp, IECEx/ATEX
