Allen Bradley 1492-L3T 1492 Series DIN Rail Terminal Block Grey, 2.5 mm², Spring Clamp, IECEx/ATEX
- RS Stock No.:
- 220-4386
- Mfr. Part No.:
- 1492-L3T
- Brand:
- Allen Bradley
Subtotal (1 pack of 100 units)*
£112.00
(exc. VAT)
£134.00
(inc. VAT)
Add 100 units to get free delivery
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £1.12 | £112.00 |
*price indicative
- RS Stock No.:
- 220-4386
- Mfr. Part No.:
- 1492-L3T
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | DIN Rail Terminal Block | |
| Colour | Grey | |
| Sub Type | One-Circuit Feed Through | |
| Series | 1492 | |
| Voltage | 800 V | |
| Minimum Wire Size AWG | 30 AWG | |
| Cable CSA | 2.5 mm² | |
| Maximum Wire Size AWG | 12 AWG | |
| Fused | No | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Spring Clamp | |
| Terminal Block Current | 27A | |
| Hazardous Area Certification | IECEx/ATEX | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | CSA, IEC, UL | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type DIN Rail Terminal Block | ||
Colour Grey | ||
Sub Type One-Circuit Feed Through | ||
Series 1492 | ||
Voltage 800 V | ||
Minimum Wire Size AWG 30 AWG | ||
Cable CSA 2.5 mm² | ||
Maximum Wire Size AWG 12 AWG | ||
Fused No | ||
Minimum Operating Temperature -50°C | ||
Termination Type Spring Clamp | ||
Terminal Block Current 27A | ||
Hazardous Area Certification IECEx/ATEX | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals CSA, IEC, UL | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 30 AWG to 12 AWG wire range with single circuit terminal with 2 connection points on one side.
One-Circuit Feed-Through Block
Related links
- Allen Bradley 1492-L3T-Y 1492 Series DIN Rail Terminal Block Yellow Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L3T-W 1492 Series DIN Rail Terminal Block White Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L3T-G 1492 Series DIN Rail Terminal Block Green Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L3T-BL 1492 Series DIN Rail Terminal Block Black Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L3T-B 1492 Series DIN Rail Terminal Block Blue Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L3T-OR 1492 Series DIN Rail Terminal Block Orange Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L3T-RE 1492 Series DIN Rail Terminal Block Red Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L3QS 1492 Series DIN Rail Terminal Block Grey Spring Clamp, IECEx/ATEX
