Allen Bradley 1492-L3T-W 1492 Series DIN Rail Terminal Block White, 2.5 mm², Spring Clamp, IECEx/ATEX

Subtotal (1 pack of 100 units)*

£139.00

(exc. VAT)

£167.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£1.39£139.00

*price indicative

RS Stock No.:
220-4393
Mfr. Part No.:
1492-L3T-W
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

White

Product Type

DIN Rail Terminal Block

Sub Type

Feed Through

Voltage

800 V

Series

1492

Minimum Wire Size AWG

30 AWG

Cable CSA

2.5 mm²

Fused

No

Maximum Wire Size AWG

12 AWG

Terminal Block Current

27A

Minimum Operating Temperature

-50°C

Termination Type

Spring Clamp

Hazardous Area Certification

IECEx/ATEX

Maximum Operating Temperature

120°C

Standards/Approvals

UL, IEC, CSA

COO (Country of Origin):
CZ
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 30 AWG to 12 AWG wire range with single circuit terminal with 2 connection points on one side.

One-Circuit Feed-Through Block

Related links