Allen Bradley 1492-LC3 1492 Series Grey, 2.5mm², Spring Clamp Termination, ATEX, IECEx

Subtotal (1 pack of 50 units)*

£61.00

(exc. VAT)

£73.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.22£61.00

*price indicative

RS Stock No.:
220-4441
Mfr. Part No.:
1492-LC3
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

American Wire Gauge

26 → 12AWG

Series

1492

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

10A

Voltage Rating

300 V

Hazardous Area Certification

ATEX, IECEx

COO (Country of Origin):
CZ
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block with plug in comb connection has 22 AWG to 14 AWG wire range.

One Circuit Feedthrough

Related links