Allen Bradley 1492-L3T1P 1492 Series Grey, 0.5 → 2.5mm², Spring Clamp Termination, ATEX, IECEx
- RS Stock No.:
- 220-4387
- Mfr. Part No.:
- 1492-L3T1P
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£89.00
(exc. VAT)
£107.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.78 | £89.00 |
*price indicative
- RS Stock No.:
- 220-4387
- Mfr. Part No.:
- 1492-L3T1P
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Grey | |
| Series | 1492 | |
| American Wire Gauge | 26 → 12AWG | |
| Termination Method | Spring Clamp | |
| Cable CSA | 0.5 → 2.5mm² | |
| Fused | No | |
| Voltage Rating | 600 V | |
| Current Rating | 24A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Grey | ||
Series 1492 | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Spring Clamp | ||
Cable CSA 0.5 → 2.5mm² | ||
Fused No | ||
Voltage Rating 600 V | ||
Current Rating 24A | ||
Hazardous Area Certification ATEX, IECEx | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 22 AWG to 14 AWG wire range with single circuit terminal with 2 fixed and 1 plug in connection.
Single Circuit Terminal Block
Related links
- Allen Bradley 1492-L31P 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-L3Q 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-L3T 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-L3QS 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-LC3 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-L3 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-LD32P 1492 Series Grey Spring Clamp Termination
- Allen Bradley 1492-L3Q-BL 1492 Series Black Spring Clamp Termination IECEx
