Allen Bradley 1492-LD32P 1492 Series Grey, 0.5 → 2.5mm², Spring Clamp Termination

Subtotal (1 pack of 50 units)*

£139.00

(exc. VAT)

£167.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.78£139.00

*price indicative

RS Stock No.:
220-1722
Mfr. Part No.:
1492-LD32P
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

Series

1492

American Wire Gauge

26 → 12AWG

Termination Method

Spring Clamp

Cable CSA

0.5 → 2.5mm²

Voltage Rating

300 V, 500 V, 600 V

Current Rating

20 A, 24 A

COO (Country of Origin):
CZ
The Rockwell Automation IEC terminal block having spring clamp connection. It has plug in style with 1 fixed and 1 plug in connection on each level.

Package quantity is 50
Grey in colour

Related links