Allen Bradley 1492-LKD3 1492 Series Grey, 2.5mm², Spring Clamp Termination

Subtotal (1 pack of 25 units)*

£87.75

(exc. VAT)

£105.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£3.51£87.75

*price indicative

RS Stock No.:
220-1782
Mfr. Part No.:
1492-LKD3
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

Series

1492

American Wire Gauge

30 → 12AWG

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Current Rating

20 A, 24 A

Voltage Rating

500 V, 600 V

COO (Country of Origin):
CZ
The Rockwell Automation IEC terminal block having spring clamp connection. It has feed through grounding with 1 pole.

Package quantity is 25
Grey in colour

Related links