Allen Bradley 1492-LDAG3 1492 Series Grey, 2.5mm², Spring Clamp Termination

Subtotal (1 pack of 25 units)*

£129.00

(exc. VAT)

£154.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£5.16£129.00

*price indicative

RS Stock No.:
220-1756
Mfr. Part No.:
1492-LDAG3
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

Series

1492

American Wire Gauge

26 → 12AWG

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Current Rating

10 A, 24 A

Voltage Rating

250 V, 300 V

COO (Country of Origin):
CZ
The Rockwell Automation IEC terminal block having spring clamp connection. It has analogue loop control with 2 feed through circuits and 1 ground connection.

Package quantity is 25
Grey in colour

Related links