Allen Bradley 1492-LMP3Q 1492 Series Grey, 2.5mm², Spring Clamp Termination

Subtotal (1 pack of 100 units)*

£137.00

(exc. VAT)

£164.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£1.37£137.00

*price indicative

RS Stock No.:
220-1794
Mfr. Part No.:
1492-LMP3Q
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

American Wire Gauge

26 → 12AWG

Series

1492

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Voltage Rating

600 V, 800 V

Current Rating

20 A, 24 A, 25 A

COO (Country of Origin):
CZ
The Rockwell Automation IEC terminal block having spring clamp connection. It has mini surface mount grounding with 1 pole.

Package quantity is 100
Grey in colour

Related links