Allen Bradley 1492-LMP3 1492 Series Grey, 2.5mm², Spring Clamp Termination
- RS Stock No.:
- 220-1790
- Mfr. Part No.:
- 1492-LMP3
- Brand:
- Allen Bradley
Subtotal (1 pack of 100 units)*
£93.00
(exc. VAT)
£112.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.93 | £93.00 |
*price indicative
- RS Stock No.:
- 220-1790
- Mfr. Part No.:
- 1492-LMP3
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Grey | |
| American Wire Gauge | 26 → 12AWG | |
| Series | 1492 | |
| Termination Method | Spring Clamp | |
| Cable CSA | 2.5mm² | |
| Voltage Rating | 600 V, 800 V | |
| Current Rating | 20 A, 24 A, 25 A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Grey | ||
American Wire Gauge 26 → 12AWG | ||
Series 1492 | ||
Termination Method Spring Clamp | ||
Cable CSA 2.5mm² | ||
Voltage Rating 600 V, 800 V | ||
Current Rating 20 A, 24 A, 25 A | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation IEC terminal block having spring clamp connection. It has mini surface mount grounding with 1 pole.
Package quantity is 100
Grey in colour
Grey in colour
Related links
- Allen Bradley 1492-LDAG3 1492 Series Grey Spring Clamp Termination
- Allen Bradley 1492-LTF3 1492 Series Grey Spring Clamp Termination
- Allen Bradley 1492-LDG3 1492 Series Grey Spring Clamp Termination
- Allen Bradley 1492-L3Q 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-LKD3 1492 Series Grey Spring Clamp Termination
- Allen Bradley 1492-LM3 1492 Series Grey Spring Clamp Termination
- Allen Bradley 1492-LM3Q 1492 Series Grey Spring Clamp Termination
- Allen Bradley 1492-LMP3Q 1492 Series Grey Spring Clamp Termination
