Allen Bradley 1492-LDG3 1492 Series Grey, 2.5mm², Spring Clamp Termination

Subtotal (1 pack of 25 units)*

£149.50

(exc. VAT)

£179.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£5.98£149.50

*price indicative

RS Stock No.:
220-1760
Mfr. Part No.:
1492-LDG3
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

American Wire Gauge

20→ 14 AWG, 26→ 12 AWG, 30→ 12AWG

Series

1492

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Voltage Rating

550 V, 600 V, 800 V

Current Rating

20 A, 24 A, 25 A

COO (Country of Origin):
CZ
The Rockwell Automation IEC terminal block having spring clamp connection. It has two circuit grounding with 1 feed through and 1 ground circuit.

Package quantity is 25
Grey in colour

Related links