Allen Bradley 1492-LDG3P 1492 Series Grey, 2.5mm², Spring Clamp Termination

Subtotal (1 pack of 25 units)*

£158.00

(exc. VAT)

£189.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£6.32£158.00

*price indicative

RS Stock No.:
220-1764
Mfr. Part No.:
1492-LDG3P
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

Series

1492

American Wire Gauge

26 → 12AWG

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Voltage Rating

250 V, 300 V

Current Rating

10 A, 20 A

COO (Country of Origin):
CZ
The Rockwell Automation IEC terminal block having spring clamp connection. It has plug in style with slot for plug in component.

Package quantity is 25
Grey in colour

Related links