Allen Bradley 1492-L31P 1492 Series Grey, 0.5 → 2.5mm², Spring Clamp Termination, ATEX, IECEx

Subtotal (1 pack of 50 units)*

£56.50

(exc. VAT)

£68.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.13£56.50

*price indicative

RS Stock No.:
220-4354
Mfr. Part No.:
1492-L31P
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

American Wire Gauge

26 → 12AWG

Series

1492

Termination Method

Spring Clamp

Cable CSA

0.5 → 2.5mm²

Fused

No

Current Rating

24A

Voltage Rating

500 V

Hazardous Area Certification

ATEX, IECEx

COO (Country of Origin):
CZ

Rockwell Automation IEC 1492-L31P Spring-Clamp Feed-Through Terminal Block


The 1492-L31P Single-Circuit Spring-Clamp Feed-Through Terminal Block by Rockwell Automation offers enhanced protection, dependability, and simplified installation. The 1492 family observes recognised international IEC standards to give you total peace-of-mind.

The 1492-L31P module is a one-circuit feed-through terminal block, in grey. It features 1 fixed and 1 plug-in connection. It has IP2X finger-safe housing, ensuring that risk of electric shock is reduced. This terminal block can also be mounted on a DIN rail. The spring-clamp connection enables easy installation and is a quick and practical solution as it involves screwless termination technology. This type of clamp block minimises wiring time, troubleshooting, and enables performance even in severe weather conditions.

Maximum wire size and rating:
UL: 26-12 AWG (20A @300V AC/DC)
CSA: 26-12 AWG (20A @300V AC/DC)
IEC: 2.5mm² (24A @500V AC/DC)

Features and Benefits:


• Spring Clamp Terminal Module
• Wire insertion into top of block affords high visibility
• DIN rail mounting
• 1 fixed and 1 plug-in connection
• Typically 30 – 50% faster to wire than screw type connections
• Perfect for vibration environment due to constant spring tension
• 1492 modules meet recognised international IEC, UL, CSA and ATEX standards

Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.

What is a terminal block?


A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.

Related links