Allen Bradley 1492-LG3Q 1492 Series, 2.5mm², Spring Clamp Termination, ATEX
- RS Stock No.:
- 220-1775
- Mfr. Part No.:
- 1492-LG3Q
- Brand:
- Allen Bradley
Subtotal (1 pack of 100 units)*
£481.00
(exc. VAT)
£577.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £4.81 | £481.00 |
*price indicative
- RS Stock No.:
- 220-1775
- Mfr. Part No.:
- 1492-LG3Q
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| American Wire Gauge | 20 → 12 AWG, 26 → 12 AWG, 30 → 12AWG | |
| Series | 1492 | |
| Termination Method | Spring Clamp | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
American Wire Gauge 20 → 12 AWG, 26 → 12 AWG, 30 → 12AWG | ||
Series 1492 | ||
Termination Method Spring Clamp | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation IEC terminal block having spring clamp connection. It has feed through grounding with 2 points on each side.
Package quantity is 50
Green-Yellow in colour
Green-Yellow in colour
Related links
- Allen Bradley 1492-L3Q-BL 1492 Series Black Spring Clamp Termination IECEx
- Allen Bradley 1492-L3Q-OR 1492 Series Orange Spring Clamp Termination IECEx
- Allen Bradley 1492-L3-BL 1492 Series Black Spring Clamp Termination IECEx
- Allen Bradley 1492-L3QS-BL 1492 Series Black Spring Clamp Termination IECEx
- Allen Bradley 1492-L3T-BL 1492 Series Black Spring Clamp Termination IECEx
- Allen Bradley 1492-L3QS-RE 1492 Series Red Spring Clamp Termination IECEx
- Allen Bradley 1492-LMG3 1492 Series Spring Clamp Termination
- Allen Bradley 1492-LMJG3 1492 Series Spring Clamp Termination
