Allen Bradley 1492-LMG3 1492 Series, 2.5mm², Spring Clamp Termination
- RS Stock No.:
- 220-1786
- Mfr. Part No.:
- 1492-LMG3
- Brand:
- Allen Bradley
Subtotal (1 pack of 100 units)*
£172.00
(exc. VAT)
£206.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £1.72 | £172.00 |
*price indicative
- RS Stock No.:
- 220-1786
- Mfr. Part No.:
- 1492-LMG3
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| American Wire Gauge | 26 → 12AWG | |
| Series | 1492 | |
| Termination Method | Spring Clamp | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
American Wire Gauge 26 → 12AWG | ||
Series 1492 | ||
Termination Method Spring Clamp | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation IEC terminal block having spring clamp connection. It has mini rail mount grounding with 1 pole.
Package quantity is 100
Green-Yellow in colour
Green-Yellow in colour
Related links
- Allen Bradley 1492-LMJG3 1492 Series Spring Clamp Termination
- Allen Bradley 1492-LDG3C 1492 Series Spring Clamp Termination
- Allen Bradley 1492-LG3 1492 Series Spring Clamp Termination
- Allen Bradley 1492-LG3T 1492 Series Spring Clamp Termination
- Allen Bradley 1492-LG3Q 1492 Series Spring Clamp Termination, ATEX
- Allen Bradley 1492-LDG3P 1492 Series Grey Spring Clamp Termination
- Allen Bradley 1492-L3Q-BL 1492 Series Black Spring Clamp Termination IECEx
- Allen Bradley 1492-L3T-BL 1492 Series Black Spring Clamp Termination IECEx
