Allen Bradley 1492-LDG3C 1492 Series, 2.5mm², Spring Clamp Termination

Subtotal (1 pack of 25 units)*

£146.50

(exc. VAT)

£175.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£5.86£146.50

*price indicative

RS Stock No.:
220-1761
Mfr. Part No.:
1492-LDG3C
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

American Wire Gauge

20→ 14 AWG, 26→ 12 AWG, 30→ 12AWG

Series

1492

Termination Method

Spring Clamp

Cable CSA

2.5mm²

COO (Country of Origin):
CZ
The Rockwell Automation IEC terminal block having spring clamp connection. It has single circuit two level grounding with 2 connection points on each side.

Package quantity is 25
Green-Yellow in colour

Related links