Allen Bradley 1492-LG3T 1492 Series, 2.5mm², Spring Clamp Termination

Subtotal (1 pack of 100 units)*

£369.00

(exc. VAT)

£443.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£3.69£369.00

*price indicative

RS Stock No.:
220-1776
Mfr. Part No.:
1492-LG3T
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

1492

American Wire Gauge

20 → 12 AWG, 26 → 12 AWG, 30 → 12AWG

Termination Method

Spring Clamp

Cable CSA

2.5mm²

COO (Country of Origin):
CZ
The Rockwell Automation IEC terminal block having spring clamp connection. It has feed through grounding with 2 points on one side.

Package quantity is 50
Green-Yellow in colour

Related links