Allen Bradley 1492-LD2-W 1492 Series DIN Rail Terminal Block White, 1.5mm², Solder

Subtotal (1 pack of 50 units)*

£88.90

(exc. VAT)

£106.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.778£88.90

*price indicative

RS Stock No.:
220-1719
Mfr. Part No.:
1492-LD2-W
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

DIN Rail Terminal Block

Colour

White

Sub Type

Two-Level Feed Through

Voltage

300, 500, 600V

Series

1492

Cable CSA

1.5mm²

Minimum Wire Size AWG

28AWG

Fused

No

Maximum Wire Size AWG

16AWG

Minimum Operating Temperature

-50°C

Terminal Block Current

17.5A

Termination Type

Solder

Hazardous Area Certification

No

Maximum Operating Temperature

120°C

Standards/Approvals

IEC, UL, CSA

COO (Country of Origin):
DE
The Rockwell Automation two circuit feed through block having maximum wire length of 1.5 mm.

Package quantity is 50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy