Allen Bradley 1492-LD2-Y 1492 Series Yellow, 1.5mm², Feed Through Termination

Subtotal (1 pack of 50 units)*

£88.00

(exc. VAT)

£105.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.76£88.00

*price indicative

RS Stock No.:
220-1720
Mfr. Part No.:
1492-LD2-Y
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Yellow

Series

1492

American Wire Gauge

28 → 16AWG

Termination Method

Feed Through

Cable CSA

1.5mm²

Voltage Rating

300 V, 500 V, 600 V

Current Rating

10A, 17.5A

COO (Country of Origin):
CZ
The Rockwell Automation two circuit feed through block having maximum wire length of 1.5 mm.

Package quantity is 50

Related links