Allen Bradley 1492-LD2-G 1492 Series Green, 1.5mm², Feed Through Termination
- RS Stock No.:
- 220-1717
- Mfr. Part No.:
- 1492-LD2-G
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£88.00
(exc. VAT)
£105.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.76 | £88.00 |
*price indicative
- RS Stock No.:
- 220-1717
- Mfr. Part No.:
- 1492-LD2-G
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Green | |
| Series | 1492 | |
| American Wire Gauge | 28 → 16AWG | |
| Termination Method | Feed Through | |
| Cable CSA | 1.5mm² | |
| Voltage Rating | 300 V, 500 V, 600 V | |
| Current Rating | 10A, 17.5A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Green | ||
Series 1492 | ||
American Wire Gauge 28 → 16AWG | ||
Termination Method Feed Through | ||
Cable CSA 1.5mm² | ||
Voltage Rating 300 V, 500 V, 600 V | ||
Current Rating 10A, 17.5A | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation two circuit feed through block having maximum wire length of 1.5 mm.
Package quantity is 50
Related links
- Allen Bradley 1492-LD2-Y 1492 Series Yellow Feed Through Termination
- Allen Bradley 1492-LD2-W 1492 Series White Feed Through Termination
- Allen Bradley 1492-LD3-G 1492 Series Green Feed Through Termination, ATEX
- Allen Bradley 1492-LD2-RE 1492 Series Red Feed Through Termination
- Allen Bradley 1492-LDG2C 1492 Series Feed Through Termination
- Allen Bradley 1492-LDG2 1492 Series Grey Feed Through Termination
- Allen Bradley 1492-LD3-W 1492 Series White Feed Through Termination, ATEX
- Allen Bradley 1492-LD3-BL 1492 Series Black Feed Through Termination, ATEX
