Allen Bradley 1492-LD3-BL 1492 Series Black, 1.5mm², Feed Through Termination, ATEX

Subtotal (1 pack of 25 units)*

£80.50

(exc. VAT)

£96.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£3.22£80.50

*price indicative

RS Stock No.:
220-1724
Mfr. Part No.:
1492-LD3-BL
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Black

Series

1492

American Wire Gauge

28 → 16AWG

Termination Method

Feed Through

Cable CSA

1.5mm²

Current Rating

20 A, 24 A, 25 A

Voltage Rating

300 V, 500 V, 600 V

Hazardous Area Certification

ATEX

COO (Country of Origin):
CZ
The Rockwell Automation two circuit feed through block having maximum wire length of 2.5 mm.

Package quantity is 25

Related links