Allen Bradley 1492-L2-BL 1492 Series DIN Rail Terminal Block Black, 1.5mm², Spring Clamp, IECEx/ATEX

Subtotal (1 pack of 50 units)*

£42.95

(exc. VAT)

£51.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.859£42.95

*price indicative

RS Stock No.:
220-4331
Mfr. Part No.:
1492-L2-BL
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

DIN Rail Terminal Block

Colour

Black

Sub Type

Feed Through

Series

1492

Voltage

550V

Minimum Wire Size AWG

26AWG

Cable CSA

1.5mm²

Maximum Wire Size AWG

14AWG

Fused

No

Terminal Block Current

20A

Termination Type

Spring Clamp

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

Hazardous Area Certification

IECEx/ATEX

Standards/Approvals

CSA, ATEX, UL, IEC

COO (Country of Origin):
CZ
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 26 AWG to 14 AWG wire range.

Standard Feedthrough

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy