Allen Bradley 1492-L2 1492 Series DIN Rail Terminal Block Grey, 1.5mm², Spring Clamp, IECEx/ATEX

Subtotal (1 pack of 50 units)*

£46.45

(exc. VAT)

£55.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.929£46.45

*price indicative

RS Stock No.:
220-4329
Mfr. Part No.:
1492-L2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

Product Type

DIN Rail Terminal Block

Sub Type

Feed Through

Voltage

550V

Series

1492

Cable CSA

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Fused

No

Termination Type

Spring Clamp

Minimum Operating Temperature

-50°C

Terminal Block Current

20A

Maximum Operating Temperature

120°C

Hazardous Area Certification

IECEx/ATEX

Standards/Approvals

ATEX, CSA, IEC, UL

COO (Country of Origin):
DE
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 26 AWG to 14 AWG wire range.

Standard Feedthrough

Related links