Allen Bradley 1492-L2-OR 1492 Series DIN Rail Terminal Block Orange, 1.5mm², Spring Clamp, IECEx/ATEX

Subtotal (1 pack of 50 units)*

£49.50

(exc. VAT)

£59.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
50 +£0.99£49.50

*price indicative

RS Stock No.:
220-4335
Mfr. Part No.:
1492-L2-OR
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

DIN Rail Terminal Block

Colour

Orange

Sub Type

Feed Through

Series

1492

Voltage

550V

Cable CSA

1.5mm²

Minimum Wire Size AWG

26AWG

Fused

No

Maximum Wire Size AWG

14AWG

Termination Type

Spring Clamp

Terminal Block Current

20A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

Hazardous Area Certification

IECEx/ATEX

Standards/Approvals

UL, IEC, ATEX, CSA

COO (Country of Origin):
CZ
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 26 AWG to 14 AWG wire range.

Standard Feedthrough

Related links