Allen Bradley 1492-L2Q-BL 1492 Series DIN Rail Terminal Block Black, 1.5mm², Spring Clamp, IECEx/ATEX
- RS Stock No.:
- 220-4338
- Mfr. Part No.:
- 1492-L2Q-BL
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£78.30
(exc. VAT)
£93.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.566 | £78.30 |
*price indicative
- RS Stock No.:
- 220-4338
- Mfr. Part No.:
- 1492-L2Q-BL
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Black | |
| Product Type | DIN Rail Terminal Block | |
| Sub Type | Feed Through | |
| Voltage | 550V | |
| Series | 1492 | |
| Cable CSA | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Fused | No | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Spring Clamp | |
| Terminal Block Current | 20A | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | IECEx/ATEX | |
| Standards/Approvals | CSA, ATEX, IEC, UL | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Black | ||
Product Type DIN Rail Terminal Block | ||
Sub Type Feed Through | ||
Voltage 550V | ||
Series 1492 | ||
Cable CSA 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Fused No | ||
Minimum Operating Temperature -50°C | ||
Termination Type Spring Clamp | ||
Terminal Block Current 20A | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification IECEx/ATEX | ||
Standards/Approvals CSA, ATEX, IEC, UL | ||
- COO (Country of Origin):
- DE
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 26 AWG to 14 AWG wire range with 2 connection points on each side.
Standard Feedthrough
Related links
- Allen Bradley 1492-LD2-BL 1492 Series DIN Rail Terminal Block Black Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L2-BL 1492 Series DIN Rail Terminal Block Black Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L2T-BL 1492 Series DIN Rail Terminal Block Black Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L2Q-G 1492 Series DIN Rail Terminal Block Green Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L2Q-W 1492 Series DIN Rail Terminal Block White Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L2Q 1492 Series DIN Rail Terminal Block Grey Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L2Q-B 1492 Series DIN Rail Terminal Block Blue Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L2Q-OR 1492 Series DIN Rail Terminal Block Orange Spring Clamp, IECEx/ATEX
