Allen Bradley 1492-LD2-BL 1492 Series DIN Rail Terminal Block Black, 1.5mm², Spring Clamp, IECEx/ATEX

Subtotal (1 pack of 50 units)*

£92.90

(exc. VAT)

£111.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.858£92.90

*price indicative

RS Stock No.:
220-4444
Mfr. Part No.:
1492-LD2-BL
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Black

Product Type

DIN Rail Terminal Block

Sub Type

Two-Circuit Feed Through

Voltage

300V

Series

1492

Cable CSA

1.5mm²

Minimum Wire Size AWG

22AWG

Fused

No

Maximum Wire Size AWG

16AWG

Terminal Block Current

10A

Minimum Operating Temperature

-50°C

Termination Type

Spring Clamp

Maximum Operating Temperature

120°C

Hazardous Area Certification

IECEx/ATEX

Standards/Approvals

CSA, IEC, UL

COO (Country of Origin):
DE
The Rockwell Automation Spring Clamp Terminal Block Two-Circuit Feed-Through Block with 22 AWG to 16 AWG wire range.

Two Circuit Feedthrough

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy