Allen Bradley 1492-LD2-B 1492 Series DIN Rail Terminal Block Blue, 1.5mm², Spring Clamp, IECEx/ATEX
- RS Stock No.:
- 220-4443
- Mfr. Part No.:
- 1492-LD2-B
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£92.90
(exc. VAT)
£111.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.858 | £92.90 |
*price indicative
- RS Stock No.:
- 220-4443
- Mfr. Part No.:
- 1492-LD2-B
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Blue | |
| Product Type | DIN Rail Terminal Block | |
| Sub Type | Two-Circuit Feed Through | |
| Voltage | 300V | |
| Series | 1492 | |
| Minimum Wire Size AWG | 22AWG | |
| Cable CSA | 1.5mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Fused | No | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Spring Clamp | |
| Terminal Block Current | 10A | |
| Hazardous Area Certification | IECEx/ATEX | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL, CSA, IEC | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Blue | ||
Product Type DIN Rail Terminal Block | ||
Sub Type Two-Circuit Feed Through | ||
Voltage 300V | ||
Series 1492 | ||
Minimum Wire Size AWG 22AWG | ||
Cable CSA 1.5mm² | ||
Maximum Wire Size AWG 16AWG | ||
Fused No | ||
Minimum Operating Temperature -50°C | ||
Termination Type Spring Clamp | ||
Terminal Block Current 10A | ||
Hazardous Area Certification IECEx/ATEX | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL, CSA, IEC | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation Spring Clamp Terminal Block Two-Circuit Feed-Through Block with 22 AWG to 16 AWG wire range.
Two Circuit Feedthrough
Related links
- Allen Bradley 1492-L2T-B 1492 Series DIN Rail Terminal Block Blue Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L2Q-B 1492 Series DIN Rail Terminal Block Blue Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L2-B 1492 Series DIN Rail Terminal Block Blue Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-LD2 1492 Series DIN Rail Terminal Block Grey Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-LD2-BL 1492 Series DIN Rail Terminal Block Black Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-LD3-B 1492 Series DIN Rail Terminal Block Blue Spring Clamp, ATEX
- Allen Bradley 1492-L2-BR 1492 Series DIN Rail Terminal Block Brown Spring Clamp, IECEx/ATEX
- Allen Bradley 1492-L2 1492 Series DIN Rail Terminal Block Grey Spring Clamp, IECEx/ATEX
