Allen Bradley 1492-L2T-B 1492 Series DIN Rail Terminal Block Blue, 1.5mm², Spring Clamp, IECEx/ATEX

Subtotal (1 pack of 50 units)*

£62.60

(exc. VAT)

£75.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.252£62.60

*price indicative

RS Stock No.:
220-4345
Mfr. Part No.:
1492-L2T-B
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Blue

Product Type

DIN Rail Terminal Block

Sub Type

Feed Through

Voltage

550V

Series

1492

Cable CSA

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Fused

No

Minimum Operating Temperature

-50°C

Terminal Block Current

20A

Termination Type

Spring Clamp

Hazardous Area Certification

IECEx/ATEX

Maximum Operating Temperature

120°C

Standards/Approvals

CSA, ATEX, UL, IEC

COO (Country of Origin):
CZ
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 26 AWG to 14 AWG wire range with 2 connection points on one side.

Standard Feedthrough

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy