Allen Bradley 1492-LS2-B 1492 Series Blue, 1.5mm², Spring Clamp Termination

Subtotal (1 pack of 100 units)*

£97.00

(exc. VAT)

£116.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.97£97.00

*price indicative

RS Stock No.:
220-1801
Mfr. Part No.:
1492-LS2-B
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Blue

Series

1492

American Wire Gauge

26 → 14AWG

Termination Method

Spring Clamp

Cable CSA

1.5mm²

Voltage Rating

250 V, 300 V

Current Rating

10A, 17.5A

COO (Country of Origin):
DE
The Rockwell Automation IEC sensor terminal block having spring clamp connection. The plug in distribution block is internally jumpered.

Package quantity is 100
Blue in colour

Related links