Allen Bradley 1492-L2T-W 1492 Series DIN Rail Terminal Block White, 1.5mm², Spring Clamp, IECEx/ATEX

Subtotal (1 pack of 50 units)*

£62.60

(exc. VAT)

£75.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.252£62.60

*price indicative

RS Stock No.:
220-4350
Mfr. Part No.:
1492-L2T-W
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

White

Product Type

DIN Rail Terminal Block

Sub Type

Feed Through

Series

1492

Voltage

550V

Minimum Wire Size AWG

26AWG

Cable CSA

1.5mm²

Fused

No

Maximum Wire Size AWG

14AWG

Terminal Block Current

20A

Minimum Operating Temperature

-50°C

Termination Type

Spring Clamp

Maximum Operating Temperature

120°C

Hazardous Area Certification

IECEx/ATEX

Standards/Approvals

CSA, ATEX, IEC, UL

The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 26 AWG to 14 AWG wire range with 2 connection points on one side.

Standard Feedthrough

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy