Allen Bradley 1492-LD2 1492 Series Grey, 1.5mm², Spring Clamp Termination, ATEX, IECEx

Subtotal (1 pack of 50 units)*

£86.00

(exc. VAT)

£103.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.72£86.00

*price indicative

RS Stock No.:
220-4442
Mfr. Part No.:
1492-LD2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

Series

1492

American Wire Gauge

22 → 16AWG

Termination Method

Spring Clamp

Cable CSA

1.5mm²

Fused

No

Current Rating

10A

Voltage Rating

300 V

Hazardous Area Certification

ATEX, IECEx

COO (Country of Origin):
CZ
The Rockwell Automation Spring Clamp Terminal Block two Circuit Feed-Through Block has 22 AWG to 16 AWG wire range.

Two Circuit Feedthrough

Related links