Allen Bradley 1492-LD3 1492 Series Grey, 1.5mm², Spring Clamp Termination, ATEX
- RS Stock No.:
- 220-1721
- Mfr. Part No.:
- 1492-LD3
- Brand:
- Allen Bradley
Subtotal (1 pack of 25 units)*
£68.25
(exc. VAT)
£82.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £2.73 | £68.25 |
*price indicative
- RS Stock No.:
- 220-1721
- Mfr. Part No.:
- 1492-LD3
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Grey | |
| Series | 1492 | |
| American Wire Gauge | 28 → 16AWG | |
| Termination Method | Spring Clamp | |
| Cable CSA | 1.5mm² | |
| Current Rating | 20 A, 24 A, 25 A | |
| Voltage Rating | 300 V, 500 V, 600 V | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Grey | ||
Series 1492 | ||
American Wire Gauge 28 → 16AWG | ||
Termination Method Spring Clamp | ||
Cable CSA 1.5mm² | ||
Current Rating 20 A, 24 A, 25 A | ||
Voltage Rating 300 V, 500 V, 600 V | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation IEC terminal block having spring clamp connection. It has multi circuit feed through grounding with 1 pole.
Package quantity is 50
Grey in colour
Grey in colour
Related links
- Allen Bradley 1492-LD3-B 1492 Series Blue Spring Clamp Termination, ATEX
- Allen Bradley 1492-LD3-RE 1492 Series Red Spring Clamp Termination, ATEX
- Allen Bradley 1492-L2T 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-L2Q 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-LD2 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-L2 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-LD3-Y 1492 Series Yellow Feed Through Termination, ATEX
- Allen Bradley 1492-LD2C 1492 Series Grey Spring Clamp Termination
