Allen Bradley 1492-LD2C 1492 Series Grey, 1.5mm², Spring Clamp Termination
- RS Stock No.:
- 220-1716
- Mfr. Part No.:
- 1492-LD2C
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£172.50
(exc. VAT)
£207.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £3.45 | £172.50 |
*price indicative
- RS Stock No.:
- 220-1716
- Mfr. Part No.:
- 1492-LD2C
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Grey | |
| American Wire Gauge | 28 → 16AWG | |
| Series | 1492 | |
| Termination Method | Spring Clamp | |
| Cable CSA | 1.5mm² | |
| Voltage Rating | 300 V, 500 V, 600 V | |
| Current Rating | 10A, 17.5A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Grey | ||
American Wire Gauge 28 → 16AWG | ||
Series 1492 | ||
Termination Method Spring Clamp | ||
Cable CSA 1.5mm² | ||
Voltage Rating 300 V, 500 V, 600 V | ||
Current Rating 10A, 17.5A | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation IEC terminal block having spring clamp connection. It has feed through grounding with 1 pole.
Package quantity is 50
Grey in colour
Grey in colour
Related links
- Allen Bradley 1492-LS2-3 1492 Series Grey Spring Clamp Termination
- Allen Bradley 1492-LS2-4 1492 Series Grey Spring Clamp Termination
- Allen Bradley 1492-LS2-3L 1492 Series Grey Spring Clamp Termination
- Allen Bradley 1492-LD3 1492 Series Grey Spring Clamp Termination, ATEX
- Allen Bradley 1492-L2T 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-L2Q 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-LD2 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-L2 1492 Series Grey Spring Clamp Termination IECEx
