Allen Bradley 1492-LD3-RE 1492 Series Red, 1.5mm², Spring Clamp Termination, ATEX

Subtotal (1 pack of 25 units)*

£79.75

(exc. VAT)

£95.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£3.19£79.75

*price indicative

RS Stock No.:
220-1729
Mfr. Part No.:
1492-LD3-RE
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Red

Series

1492

American Wire Gauge

28 → 16AWG

Termination Method

Spring Clamp

Cable CSA

1.5mm²

Current Rating

20 A, 24 A, 25 A

Voltage Rating

300 V, 500 V, 600 V

Hazardous Area Certification

ATEX

COO (Country of Origin):
CZ
The Rockwell Automation IEC terminal block having spring clamp connection. It has multi circuit feed through grounding with 1 pole.

Package quantity is 50
Red in colour

Related links