Allen Bradley 1492-LD3-G 1492 Series Green, 1.5mm², Feed Through Termination, ATEX

Subtotal (1 pack of 25 units)*

£73.75

(exc. VAT)

£88.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£2.95£73.75

*price indicative

RS Stock No.:
220-1726
Mfr. Part No.:
1492-LD3-G
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Green

American Wire Gauge

28 → 16AWG

Series

1492

Termination Method

Feed Through

Cable CSA

1.5mm²

Current Rating

20 A, 24 A, 25 A

Voltage Rating

300 V, 500 V, 600 V

Hazardous Area Certification

ATEX

COO (Country of Origin):
CZ
The Rockwell Automation two circuit feed through block having maximum wire length of 2.5 mm.

Package quantity is 25

Related links