Allen Bradley 1492-LD2-RE 1492 Series Red, 1.5mm², Feed Through Termination

Subtotal (1 pack of 50 units)*

£98.50

(exc. VAT)

£118.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.97£98.50

*price indicative

RS Stock No.:
220-1718
Mfr. Part No.:
1492-LD2-RE
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Red

American Wire Gauge

28 → 16AWG

Series

1492

Termination Method

Feed Through

Cable CSA

1.5mm²

Current Rating

10A, 17.5A

Voltage Rating

300 V, 500 V, 600 V

COO (Country of Origin):
CZ
The Rockwell Automation two circuit feed through block having maximum wire length of 1.5 mm.

Package quantity is 50

Related links