Allen Bradley 1492-LDG2C 1492 Series, 1.5mm², Feed Through Termination

Subtotal (1 pack of 50 units)*

£241.00

(exc. VAT)

£289.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£4.82£241.00

*price indicative

RS Stock No.:
220-1759
Mfr. Part No.:
1492-LDG2C
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

American Wire Gauge

28 → 16AWG

Series

1492

Termination Method

Feed Through

Cable CSA

1.5mm²

COO (Country of Origin):
CZ
The Rockwell Automation two circuit block with 1 feed through and 1 ground circuit. It has maximum wire length of 1.5 mm.

Package quantity is 50

Related links