Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 9A
- RS Stock No.:
- 518-969
- Mfr. Part No.:
- 1456991
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£23.63
(exc. VAT)
£28.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £23.63 |
| 10 + | £21.74 |
*price indicative
- RS Stock No.:
- 518-969
- Mfr. Part No.:
- 1456991
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing Cover | |
| Series | BC | |
| For Use With | Distribution Board | |
| Current Rating | 9A | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing Cover | ||
Series BC | ||
For Use With Distribution Board | ||
Current Rating 9A | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact housing set is meticulously designed for seamless integration into distribution boards, adhering to DIN 43880 standards. Crafted for durability and performance, it embraces a transparent hinged cover that grants easy access while maintaining a sleek aesthetic. The innovative design allows for efficient mounting on DIN rails, making it an ideal choice for various applications.
Features ventilation openings for optimal heat dissipation
Available in multiple colour finishes to suit various environments
Compliant with industry standards for assured reliability
Lightweight design facilitates easy handling and installation
Available in multiple colour finishes to suit various environments
Compliant with industry standards for assured reliability
Lightweight design facilitates easy handling and installation
Related links
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 9A
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 3A
- Phoenix Contact BC Series Housing Cover for Use with Distribution Boards
- Phoenix Contact BC Series Housing for Use with DIN Rail Terminal
- Phoenix Contact BC Series Vented Sides for Use with DIN Rail Housing
- Phoenix Contact ICS20 Series Housing Cover for Use with Distribution Board, 16A
- Phoenix Contact ICS25 Series Housing Cover for Use with Distribution Board, 16A


