Phoenix Contact BC Series Vented Sides for Use with DIN Rail Housing
- RS Stock No.:
- 658-576
- Mfr. Part No.:
- 1218565
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£6.80
(exc. VAT)
£8.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.80 |
*price indicative
- RS Stock No.:
- 658-576
- Mfr. Part No.:
- 1218565
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Vented Sides | |
| Product Type | Housing Cover | |
| Series | BC | |
| For Use With | DIN Rail Housing | |
| Colour | Grey | |
| Material | Polycarbonate | |
| Standards/Approvals | UL Recognised Approval ID: E240868, CHINA RoHS, DIN 43880, EU REACH, EU RoHS, IEC 60068-2-27:2008-02, IEC 60068-2-31:2008-05, IEC 60068-2-6:2007-12, IEC 60529:1989-11 + AMD 1:1999-11 + AMD 2:2013-08, IEC 60695-2-11:2014-02 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Vented Sides | ||
Product Type Housing Cover | ||
Series BC | ||
For Use With DIN Rail Housing | ||
Colour Grey | ||
Material Polycarbonate | ||
Standards/Approvals UL Recognised Approval ID: E240868, CHINA RoHS, DIN 43880, EU REACH, EU RoHS, IEC 60068-2-27:2008-02, IEC 60068-2-31:2008-05, IEC 60068-2-6:2007-12, IEC 60529:1989-11 + AMD 1:1999-11 + AMD 2:2013-08, IEC 60695-2-11:2014-02 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact upper housing part is specifically designed for efficient integration into distribution boards, following the DIN 43880 standard. This robust modular solution boasts an Ideal dimensional profile of light grey polycarbonate, ensuring durability while maintaining aesthetic appeal. With a thoughtful design that considers both functionality and versatility, this housing supports a variety of applications in building automation, allowing for seamless configuration to meet diverse needs. Its lightweight composition and Compact dimensions facilitate tool-free mounting on DIN rails or walls, making installation a straightforward process. Crafted to withstand harsh environments, this upper housing part is built to operate effectively within a temperature range from -40 °C to 105 °C, ensuring reliability in various industrial settings.
Designed for modular assembly to enhance device development efficiency
Accommodates a variety of connection technologies for versatile applications
Bespoke design allows easy adaptation to different mounting requirements
Lightweight structure simplifies handling and installation
Complies with DIN EN 43880 standards to ensure industry compatibility
Robust construction serves well in demanding environments
Supports optional bus and power connectors for expanded functionality
Specifically engineered to minimise installation time and effort
Related links
- Phoenix Contact BC Series Vented Sides for Use with DIN Rail Housing
- Phoenix Contact BC Series Vented Sides for Use with Distribution Boards In Accordance with DIN 43880
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- Phoenix Contact BC Series Housing for Use with DIN Rail Terminal
- Phoenix Contact BC Series Housing Cover for Use with DIN 43880
- Phoenix Contact BC Series Housing Cover for Use with Distribution Boards
- Phoenix Contact BC Series Enclosure Bottom Part for Use with DIN Rail
- Phoenix Contact Vented Sides Enclosure Type BC Series, Polycarbonate DIN Rail Enclosure


