Phoenix Contact BC Series Vented Sides for Use with DIN Rail Housing

Subtotal (1 pack of 10 units)*

£65.76

(exc. VAT)

£78.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£65.76£6.576

*price indicative

RS Stock No.:
658-575
Mfr. Part No.:
1218565
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Vented Sides

Series

BC

For Use With

DIN Rail Housing

Mounting Type

Snap-In

COO (Country of Origin):
DE
The Phoenix Contact upper housing part is specifically designed for efficient integration into distribution boards, following the DIN 43880 standard. This robust modular solution boasts an ideal dimensional profile of light grey polycarbonate, ensuring durability while maintaining aesthetic appeal. With a thoughtful design that considers both functionality and versatility, this housing supports a variety of applications in building automation, allowing for seamless configuration to meet diverse needs. Its lightweight composition and compact dimensions facilitate tool-free mounting on DIN rails or walls, making installation a straightforward process. Crafted to withstand harsh environments, this upper housing part is built to operate effectively within a temperature range from -40 °C to 105 °C, ensuring reliability in various industrial settings.

Designed for modular assembly to enhance device development efficiency
Accommodates a variety of connection technologies for versatile applications
Bespoke design allows easy adaptation to different mounting requirements
Lightweight structure simplifies handling and installation
Complies with DIN EN 43880 standards to ensure industry compatibility
Robust construction serves well in demanding environments
Supports optional bus and power connectors for expanded functionality
Specifically engineered to minimise installation time and effort

Related links