Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 3A
- RS Stock No.:
- 518-367
- Mfr. Part No.:
- 2200046
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£235.00
(exc. VAT)
£282.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £235.00 | £2.35 |
*price indicative
- RS Stock No.:
- 518-367
- Mfr. Part No.:
- 2200046
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing Cover | |
| Series | BC | |
| For Use With | Distribution Board | |
| Current Rating | 3A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing Cover | ||
Series BC | ||
For Use With Distribution Board | ||
Current Rating 3A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing, designed for use in distribution boards in accordance with DIN 43880, features a hinged cover that can be sealed for added security. It has a width of 107.6 mm, a height of 45 mm, and a depth of 8 mm. The housing comes in a light grey colour, providing a clean and professional appearance. The hinged cover allows for easy access while maintaining safety and protection, making it ideal for use in various electrical applications.
Individual online configuration for diverse applications in building automation
Variety of connection technology
Can be mounted on the DIN rail or the wall
With DIN rail mountable bus connector and power connector system as an option
Variety of connection technology
Can be mounted on the DIN rail or the wall
With DIN rail mountable bus connector and power connector system as an option
Related links
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 3A
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 9A
- Phoenix Contact BC Series Housing Cover for Use with Distribution Boards
- Phoenix Contact BC Series Housing for Use with DIN Rail Terminal
- Phoenix Contact BC Series Vented Sides for Use with DIN Rail Housing
- Phoenix Contact BC Series Enclosure Bottom Part for Use with DIN Rail
- Phoenix Contact BC Series Vented Sides


