Phoenix Contact BC Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 520-454
- Mfr. Part No.:
- 1065104
- Brand:
- Phoenix Contact
Subtotal (1 pack of 80 units)*
£849.27
(exc. VAT)
£1,019.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £849.27 | £10.616 |
*price indicative
- RS Stock No.:
- 520-454
- Mfr. Part No.:
- 1065104
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Housing Cover | |
| Accessory Type | Housing | |
| Series | BC | |
| For Use With | DIN Rail Terminal | |
| Colour | Grey | |
| Material | Polycarbonate | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Housing Cover | ||
Accessory Type Housing | ||
Series BC | ||
For Use With DIN Rail Terminal | ||
Colour Grey | ||
Material Polycarbonate | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact upper housing part from the BC series is expertly designed for use in distribution boards, adhering to DIN 43880 standards. Its modular construction allows for easy integration into various applications, promising versatility in building automation. The light grey housing not only complements a variety of environments but also delivers on functionality, with key features that enhance device development. With dimensions that provide an optimal balance of size and capacity, this housing unit integrates excellently into your existing system, ensuring efficiency and reliability in operation. The thoughtful design also accommodates up to 64 positions, further enhancing its adaptability for diverse requirements, making it an ideal choice for those seeking robust housing solutions.
Light grey housing integrates smoothly into different environments
Modular design allows for seamless configuration and adaptation
Accommodates various connection technologies to meet diverse needs
Facilitates tool-free mounting for ease of installation
Supports operation across a wide range of ambient temperatures
Lightweight design contributes to overall ease of handling
Offers a secure fit for PCB with latching type mounts
Vibration-tested for superior durability and reliability
Complies with stringent environmental regulations including RoHS and REACH
Related links
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- Phoenix Contact BC Series Housing Cover for Use with DIN 43880
- Phoenix Contact BC Series Housing Cover for Use with Distribution Boards
- Phoenix Contact BC Series Vented Sides for Use with DIN Rail Housing
- Phoenix Contact BC Series Enclosure Bottom Part for Use with DIN Rail
- Phoenix Contact BC Series Vented Sides for Use with Distribution Boards In Accordance with DIN 43880
- Phoenix Contact BC Series Polycarbonate Filler Plug for Use with Distribution Boards In Accordance with DIN 43880 29.78
- Phoenix Contact BC Series Polycarbonate Filler Plug for Use with Distribution Boards In Accordance with DIN 43880 27.27


