Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- RS Stock No.:
- 494-811
- Mfr. Part No.:
- 1441373
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.11
(exc. VAT)
£14.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.11 |
*price indicative
- RS Stock No.:
- 494-811
- Mfr. Part No.:
- 1441373
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing Cover | |
| Product Type | Housing Cover | |
| Series | BC | |
| For Use With | Distribution Board | |
| Colour | Black, Light Grey, Transparent | |
| Material | Polycarbonate | |
| Standards/Approvals | DIN 43880 999 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing Cover | ||
Product Type Housing Cover | ||
Series BC | ||
For Use With Distribution Board | ||
Colour Black, Light Grey, Transparent | ||
Material Polycarbonate | ||
Standards/Approvals DIN 43880 999 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Set is specifically designed for seamless integration into distribution boards compliant with DIN 43880 standards. Engineered for both durability and versatility, this stackable housing unit allows for efficient mounting on DIN rails and features a transparent hinged cover, promoting easy access while ensuring protection for your electronic components. Its robust construction makes it suitable for a wide range of applications, accommodating multiple printed circuit boards with varying thicknesses. This housing set is your reliable partner in building efficient and secure infrastructures.
Constructed from high quality materials for improved longevity
Designed to accommodate multiple PCBs for greater flexibility in assembly
Supports a wide operating temperature range for diverse environments
Compliance with EU RoHS regulations guarantees safe usage
Related links
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- Phoenix Contact BC Series Housing Cover for Use with Distribution Boards
- Phoenix Contact BC Series Housing Cover for Use with DIN 43880
- Phoenix Contact BC Series Housing for Use with DIN Rail Terminal
- Phoenix Contact BC Series Vented Sides for Use with DIN Rail Housing
- Phoenix Contact BC Series Vented Sides for Use with Distribution Boards In Accordance with DIN 43880
- Phoenix Contact ICS25 Series Housing Cover for Use with Distribution Board
- Phoenix Contact ICS20 Series Housing Cover for Use with Distribution Board


