Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- RS Stock No.:
- 483-027
- Mfr. Part No.:
- 1456985
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£15.61
(exc. VAT)
£18.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.61 |
| 10 + | £14.36 |
*price indicative
- RS Stock No.:
- 483-027
- Mfr. Part No.:
- 1456985
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing Cover | |
| Series | BC | |
| For Use With | Distribution Board | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing Cover | ||
Series BC | ||
For Use With Distribution Board | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Set is meticulously crafted for integration into distribution boards, adhering to the stringent DIN 43880 standards. Designed for effortless DIN rail mounting, this housing features a transparent hinged cover, allowing users easy access while protecting internal components. With its robust black and light grey aesthetic, the housing not only provides functionality but also enhances the professional appearance of control systems. Its substantial PCB surface of 5300 mm² offers ample room for various PCBs, making it a versatile choice for diverse applications.
Integrated ventilation openings enhance thermal management and component longevity
Compatible with a variety of PCBs allowing for flexible configurations
Easy assembly process due to thorough assembly instructions provided
Compatible with a variety of PCBs allowing for flexible configurations
Easy assembly process due to thorough assembly instructions provided
Related links
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 9A
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 3A
- Phoenix Contact BC Series Housing Cover for Use with Distribution Boards
- Phoenix Contact BC Series Housing for Use with DIN Rail Terminal
- Phoenix Contact BC Series Vented Sides for Use with DIN Rail Housing
- Phoenix Contact ICS20 Series Housing Cover for Use with Distribution Board, 16A
- Phoenix Contact ICS25 Series Housing Cover for Use with Distribution Board, 16A


